The SN761664DBT is a surface mount RF tuner IC from Texas Instruments, packaged in a TSSOP package. It operates over a temperature range of -20°C to 85°C and has a supply voltage range of 4.5V to 5.5V. The device consumes 435mW of power and has a noise figure of 12dB. It is not RoHS compliant and contains lead, making it a non-lead-free device. The package quantity is 250 units per rail/tube packaging.
Sign in to ask questions about the Texas Instruments SN761664DBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN761664DBT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Frequency | 863MHz |
| Min Frequency | 44MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 12dB |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Consumption | 435mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN761664DBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
