
The SN761664DBTR is a surface mount RF tuner IC from Texas Instruments, packaged in a TSSOP package. It operates over a temperature range of -20°C to 85°C and has a supply voltage range of 4.5V to 5.5V. The device has a maximum frequency of 863MHz and a minimum frequency of 44MHz. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN761664DBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN761664DBTR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Frequency | 863MHz |
| Min Frequency | 44MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 12dB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 435mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN761664DBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
