
The SN761666DGK is a single-channel audio amplifier with a bandwidth of 70MHz. It is packaged in a TSSOP-14 package and is designed for surface mount applications. The amplifier operates within a temperature range of -20°C to 85°C and has a maximum power dissipation of 160mW. It is supplied by a single 5.5V supply and draws an operating current of 32mA. The device is not RoHS compliant and is available in quantities of 2500 in rail/Tube packaging.
Texas Instruments SN761666DGK technical specifications.
| Bandwidth | 70MHz |
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Power Consumption | 160mW |
| RoHS Compliant | No |
| Series | SN761666 |
| Supply Current | 32mA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN761666DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
