AGC Amplifier 8-VSSOP -20 to 85
Texas Instruments SN761666DGKG4 technical specifications.
| Bandwidth | 70MHz |
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Frequency | 70MHz |
| Min Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 2.6V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Power Consumption | 160mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN761666 |
| Supply Current | 32mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN761666DGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.