
Single-channel audio amplifier IC featuring a 70MHz bandwidth and operating from a 4.5V to 5.5V single supply. This surface mount component, housed in an 8-VSSOP package, offers a minimum frequency of 30MHz and a maximum operating temperature of 85°C. It has a maximum power dissipation of 160mW and an operating supply current of 32mA.
Sign in to ask questions about the Texas Instruments SN761666DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN761666DGKR technical specifications.
| Bandwidth | 70MHz |
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Frequency | 70MHz |
| Min Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 32mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SN761666 |
| Supply Current | 32mA |
| Supply Type | Single |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN761666DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
