
Tuners TV/VCR 900MHz 38-Pin TSSOP
Sign in to ask questions about the Texas Instruments SN761677DAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN761677DAR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Frequency | 900MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 105mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 10.5dB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN761677DAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
