
Texas Instruments SN761677DBTR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Frequency | 900MHz |
| Max Supply Current | 105mA |
| Operating Supply Voltage | 5V |
| Power Consumption | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN761677DBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
