The SN761678BDBT is a surface mount RF tuner IC from Texas Instruments. It operates over a temperature range of -20°C to 85°C and is supplied at 5V. The device is packaged in a TSSOP30 package and is available in quantities of 300. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments SN761678BDBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN761678BDBT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN761678BDBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.