
The SN761678BDCHR is a TSSOP30 surface mount RF tuner from Texas Instruments. It operates between -20°C and 85°C and consumes up to 350mW of power. The device is RoHS compliant and available in quantities of 2000 per reel. It has a noise figure of 11dB and a frequency range of 50MHz to 860MHz.
Texas Instruments SN761678BDCHR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Frequency | 860MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 11dB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 350mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN761678BDCHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
