The SN761685PW is a RF tuner IC from Texas Instruments, packaged in a TSSOP with a surface mount configuration. It operates within a temperature range of -20°C to 85°C and has a power consumption of 215mW. The device is not RoHS compliant and contains lead, with a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. It has a maximum frequency of 860MHz and a minimum frequency of 50MHz.
Sign in to ask questions about the Texas Instruments SN761685PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN761685PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Frequency | 860MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 9.5dB |
| Package Quantity | 420 |
| Packaging | Rail/Tube |
| Power Consumption | 215mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN761685PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
