
The SN761685PWR is a TSSOP packaged RF IC with a frequency range of 50MHz to 860MHz. It operates over a supply voltage range of 4.5V to 5.5V and is rated for use in temperatures between -20°C and 85°C. The device is surface mount and is available in quantities of 2000 per reel. It is not radiation hardened and is not lead-free.
Sign in to ask questions about the Texas Instruments SN761685PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN761685PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Frequency | 860MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 9.5dB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 215mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN761685 |
| Weight | 0.003175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN761685PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
