RF/Microwave Up/Down Converter, RF/MICROWAVE DOWN CONVERTER, GREEN, PLASTIC, MO-153, TSSOP-16
Texas Instruments SN761688PWRG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 280MHz |
| Gain | 20dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 775mW |
| Noise Figure | 10dB |
| Operating Supply Current | 67mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 335mW |
| Power Gain | 51dB |
| RoHS Compliant | Yes |
| Series | SN761688 |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN761688PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.