IC,TV/VIDEO CIRCUIT,TV VIDEO RECEIVER CIRCUIT,BIPOLAR,DIP,14PIN,PLASTIC
Texas Instruments SN76650N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN76650N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.