Half-duplex RS-485 transceiver, featuring polarity correction and IEC-ESD protection. Operates from a 4.5V to 5.5V single supply, with a typical operating supply voltage of 5V and 316mW max power dissipation. Supports data rates up to 250Kbps with a 700ns propagation delay. Packaged in an 8-SOIC surface-mount case, this lead-free and RoHS-compliant component is rated for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN888CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN888CD technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 316mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 700ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN888C |
| Simplex/Duplex | Half Duplex |
| Supply Type | Single |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN888CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.