
The SNJ5400J is a 4-bit NAND gate IC with TTL output, operating on a 5V supply voltage. It is packaged in a CDIP package and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The IC has a high level output current of -400uA and a low level output current of 16mA.
Texas Instruments SNJ5400J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ5400J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.