
The SNJ5400W is a 4-bit TTL NAND gate integrated circuit from Texas Instruments. It operates at a supply voltage of 5V and can withstand temperatures up to 125°C. The device is packaged in a surface mount configuration and has a propagation delay of 22ns. The SNJ5400W is not RoHS compliant and contains lead, making it a non-lead-free component.
Texas Instruments SNJ5400W technical specifications.
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ5400W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.