The SNJ54148W is an 8-bit encoder IC from Texas Instruments, designed for operation within a temperature range of -55°C to 125°C. It features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The device has a maximum power supply current of 60mA and is packaged in a 16-pin FPAK. The SNJ54148W is compliant with the MIL-PRF-38535 screening level and is part of the TTL/H/L family.
Texas Instruments SNJ54148W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | ENCODER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 19 |
| Number of Bits | 8 |
| Load Capacitance | 15 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 60 |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54148W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.