The SNJ54150J is a 16-input, 1-output multiplexer from Texas Instruments, packaged in a CDIP-24 package and suitable for through-hole mounting. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The device has a high level output current of -800uA and a low level output current of 16mA, with a power dissipation of 200mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| High Level Output Current | -800uA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |