8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125
Texas Instruments SNJ54164J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 42ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54164J to view detailed technical specifications.
No datasheet is available for this part.