This 4-bit parallel-access shift register, designed for MILITARY temperature grades (-55 to 125°C), operates with a nominal supply voltage of 5V (4.5V to 5.5V). Featuring a TTL/H/L family logic, it offers parallel-in, parallel-out functionality with a propagation delay of 26ns. The component has 16 terminals in a R-CDIP-T16 package and supports positive edge triggering for rightward data shifting. Maximum power supply current is 63mA, with a minimum operating frequency of 30MHz.
Texas Instruments SNJ54195J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 26 |
| Number of Bits | 4 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 63 |
| Count Direction | RIGHT |
| Screening Level | MIL-PRF-38535 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54195J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.