The SNJ5427J is a 14-pin dual NOR gate logic IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is designed to function with a supply voltage between 4.5V and 5.5V, with a maximum current draw of 26mA. The IC features a propagation delay of 15ns and is constructed in a DIP-14 package. It is compliant with the MIL-PRF-38535 screening level and is suitable for use in military-grade applications.
Texas Instruments SNJ5427J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NOR GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 15 |
| Load Capacitance | 15 |
| Number of Inputs | 3 |
| Power Supply Current-Max (ICC) | 26 |
| Schmitt Trigger | NO |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ5427J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.