The SNJ5432J is a 4-input OR gate IC with TTL output, packaged in a CDIP-14 package. It operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 5.5V. The IC has a propagation delay of 22ns and a low level output current of 16mA. It is not RoHS compliant and contains lead, making it a non-lead-free device.
Texas Instruments SNJ5432J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -800uA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ5432J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.