The SNJ54368AJ is a dual 4-bit bus driver from Texas Instruments, operating within a temperature range of -55°C to 125°C. This TTL/H/L logic IC is designed for use with a 5V supply voltage, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device features a propagation delay of 16ns and a maximum power supply current of 77mA. It is packaged in a 16-pin DIP, meeting the MIL-PRF-38535 screening level.
Texas Instruments SNJ54368AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 77 |
| Screening Level | MIL-PRF-38535 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.