Quadruple 2-Input Positive-NAND Buffers 14-CDIP -55 to 125
Texas Instruments SNJ5437J technical specifications.
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ5437J to view detailed technical specifications.
No datasheet is available for this part.