The SNJ5440W is a dual NAND gate IC from Texas Instruments, designed for operation within a temperature range of -55°C to 125°C. This device features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The IC has a 14-pin DFP package and is compliant with the MIL-PRF-38535 screening level. It has a propagation delay of 22ns and a maximum power supply current of 27mA. The device is suitable for use in TTL/H/L logic applications.
Texas Instruments SNJ5440W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.285 |
| Length | 9.21 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 22 |
| Load Capacitance | 15 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 27 |
| Schmitt Trigger | NO |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ5440W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.