The SNJ5454J is a 1-bit TTL OR gate integrated circuit with a package type of CDIP-14. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 22ns. The device is not RoHS compliant and contains lead. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The SNJ5454J is a through-hole mount device packaged in a rail or tube.
Texas Instruments SNJ5454J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ5454J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.