The SNJ5472J is a 3-bit positive edge trigger flip-flop from Texas Instruments. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 4.5V and 5.5V. The device is packaged in a CDIP package and is available in rail or tube packaging. The SNJ5472J is not RoHS compliant and contains lead.
Texas Instruments SNJ5472J technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Pulse |
| Frequency | 20MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ5472J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.