The SNJ54ABT823JT is a 9-bit D-type flip-flop with a positive edge trigger, operating at a frequency of 125MHz. It features a CDIP package and is designed for through-hole mounting. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with an operating temperature range of -55°C to 125°C. The SNJ54ABT823JT is not RoHS compliant and contains lead.
Texas Instruments SNJ54ABT823JT technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.1ns |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54ABT823JT to view detailed technical specifications.
No datasheet is available for this part.