10-Bit Addressable Scan Ports Multidrop-Addressable IEEE 1149.1 24-CDIP -55 to 125
Texas Instruments SNJ54ABT8996JT technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54ABT8996JT to view detailed technical specifications.
No datasheet is available for this part.