
The SNJ54AC08W is a 4-bit AND gate IC from Texas Instruments, featuring a surface mount package and operating within a temperature range of -55°C to 125°C. It can handle supply voltages between 2V and 6V, with a propagation delay of 9ns. The device has a quiescent current of 2uA and a high level output current of -24mA, while the low level output current is 24mA. The SNJ54AC08W is not RoHS compliant and contains lead, making it a non-lead-free device.
Texas Instruments SNJ54AC08W technical specifications.
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54AC08W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
