The SNJ54AC86W is a 4-bit XOR gate from Texas Instruments, operating within a supply voltage range of 2V to 6V and a temperature range of -55°C to 125°C. It features a high level output current of -24mA and a low level output current of 24mA. The device is packaged in a rail/Tube format and is suitable for surface mount applications. The SNJ54AC86W is fabricated using CMOS technology and has a propagation delay of 10ns.
Texas Instruments SNJ54AC86W technical specifications.
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54AC86W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.