The SNJ54ACT14W is a 6-bit Schmitt trigger inverter logic IC from Texas Instruments. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device is packaged in a 14-pin DFP package and is designed for surface mount applications. The SNJ54ACT14W has a propagation delay of 14ns and a quiescent current of 2uA. It is not RoHS compliant and contains lead.
Texas Instruments SNJ54ACT14W technical specifications.
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54ACT14W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.