
Test Bus Controllers 68-CPGA -55 to 125
Sign in to ask questions about the Texas Instruments SNJ54ACT8990GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SNJ54ACT8990GB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54ACT8990GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.