The SNJ54ACT8997JT is a microcontroller offered in a 28-pin CDIP package. It operates over a temperature range of -55°C to 125°C and is supplied at 5V. The device is available in rail/Tube packaging and is not radiation hardened. It is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Texas Instruments SNJ54ACT8997JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SNJ54ACT8997JT technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54ACT8997JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.