
The SNJ54AHC123AFK is a dual 2-bit counter IC with a 2-element multivibrator function. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage between 2V and 5.5V. The device has a propagation delay of 29.5ns and a quiescent current of 4uA. It is available in a lead-free LCC-20 package, but note that it contains lead and is not RoHS compliant.
Texas Instruments SNJ54AHC123AFK technical specifications.
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 29.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54AHC123AFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
