The SNJ54AHC14W is a 6-bit Schmitt trigger inverter from Texas Instruments. It features a propagation delay of 18.5ns and a quiescent current of 2uA. The device operates over a temperature range of -55°C to 125°C and is available in a surface mount package. It is not RoHS compliant and contains lead. The SNJ54AHC14W is a CMOS logic IC with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V.
Texas Instruments SNJ54AHC14W technical specifications.
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 18.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54AHC14W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.