The SNJ54AHC245J is an 8-bit bidirectional transceiver with 8 outputs and 3-state functionality. It is packaged in a CDIP-20 package and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is not RoHS compliant and contains lead. It has a propagation delay of 8.5ns and is a logic function transceiver.
Texas Instruments SNJ54AHC245J technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Propagation Delay | 8.5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54AHC245J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.