The SNJ54AHCT245W is an 8-bit bidirectional transceiver from Texas Instruments. It operates at a supply voltage of 5V and features a propagation delay of 11ns. This device is suitable for use in applications where high-speed data transfer is required. The SNJ54AHCT245W is available in a DFP-20 package and has an operating temperature range of -55°C to 125°C. However, it is not RoHS compliant and contains lead.
Texas Instruments SNJ54AHCT245W technical specifications.
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Propagation Delay | 11ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54AHCT245W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.