The SNJ54AHCT86W is a 4-channel XOR gate IC from Texas Instruments, operating over a supply voltage range of 4.5V to 5.5V and capable of withstanding temperatures up to 125°C. It features a surface mount package and a quiescent current of 2uA. The device is not radiation hardened and is not RoHS compliant. It has a propagation delay of 10ns and a high level output current of -8mA, with a low level output current of 8mA.
Checking distributor stock and pricing after the page loads.
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |