
The SNJ54ALS00AFK is a 4-bit BIPOLAR NAND gate with TTL output. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 15ns. The device is available in a surface mount package and is not RoHS compliant. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a rail/Tube format.
Texas Instruments SNJ54ALS00AFK technical specifications.
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54ALS00AFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
