The SNJ54ALS112AJ is a dual JK-type flip-flop IC from Texas Instruments, packaged in a CDIP. It operates at a supply voltage of 5V, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has a propagation delay of 26ns and is capable of handling a low-level output current of 4mA. It is not RoHS compliant and contains lead, making it a non-lead-free component. The SNJ54ALS112AJ is suitable for use in applications where a JK-type flip-flop is required, such as in digital logic circuits.
Texas Instruments SNJ54ALS112AJ technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 25MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | JK-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54ALS112AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.