The SNJ54ALS161BFK is a 4-bit unidirectional counter from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed to operate with a supply voltage of 5V and is packaged in the LCC20 package, suitable for surface mount applications. The counter has a propagation delay of 34ns and is not RoHS compliant. It is a bipolar technology device with a lead-free status of contains lead.
Sign in to ask questions about the Texas Instruments SNJ54ALS161BFK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SNJ54ALS161BFK technical specifications.
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 34ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54ALS161BFK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.