This unidirectional counter is a 4-bit logic IC with a CDIP-16 package and a maximum operating temperature of 125°C. It is designed to operate within a supply voltage range of 4.5V to 5.5V. The counter is mounted through a hole and is packaged in a rail/Tube format. It has a propagation delay of 34ns and is not RoHS compliant.
Texas Instruments SNJ54ALS161BJ technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 34ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54ALS161BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.