The SNJ54ALS193AW is a 4-bit bidirectional counter from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. This counter is packaged in a surface mount package and is available in a rail/Tube packaging format. The device is not RoHS compliant and contains lead. The propagation delay of this counter is 38ns.
Texas Instruments SNJ54ALS193AW technical specifications.
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 38ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54ALS193AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.