The SNJ54ALS33AJ is a 4-bit NOR gate integrated circuit from Texas Instruments. It is packaged in a CDIP and is designed to operate over a temperature range of -55°C to 125°C. The gate can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is not RoHS compliant and contains lead, making it a non-lead-free device. The SNJ54ALS33AJ has a propagation delay of 59ns and is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SNJ54ALS33AJ technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 59ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
No datasheet is available for this part.