Octal D-type transparent latches with 3-state outputs, featuring 8 bits and 8 output lines. This integrated circuit offers a 5V operating supply voltage with a range of 4.5V to 5.5V. It supports a low-level output current of 32mA and a high-level output current of -1mA, with a propagation delay of 19ns. Designed for surface mounting in a CLCC package, it operates across a wide temperature range from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments SNJ54ALS373AFK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SNJ54ALS373AFK technical specifications.
| Package/Case | CLCC |
| High Level Output Current | -1mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| RoHS Compliant | No |
| Series | SN54ALS373A |
| Supply Current | 25mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54ALS373AFK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.