The SNJ54ALS373J is a dual bus driver with 20 terminals, operating over a temperature range of -55°C to 125°C. It is a 5V logic IC with a maximum supply current of 25mA and a propagation delay of 27ns. The device is packaged in a DIP20 package and is compliant with the MIL-PRF-38535 screening level. It is a single-function device with 8-bit operation and a load capacitance of 50pF. The output polarity is true and it has two ports.
Texas Instruments SNJ54ALS373J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.195 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ALS |
| Propagation Delay (tpd) | 27 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 25 |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54ALS373J to view detailed technical specifications.
No datasheet is available for this part.