The SNJ54ALS374AFK is an 8-bit D-type buffer from Texas Instruments, packaged in a surface mount LCC-20 package. It operates at a supply voltage of 5V and features a propagation delay of 21ns. The device is capable of handling a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The buffer is non-inverting and has a high level output current of 12mA and a low level output current of -1mA.
Sign in to ask questions about the Texas Instruments SNJ54ALS374AFK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SNJ54ALS374AFK technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 21ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54ALS374AFK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.