The SNJ54ALS374AW is an 8-bit D-Type flip-flop with a clock edge trigger type of positive edge and a frequency of 100MHz. It operates within a temperature range of -55°C to 125°C and is powered by a supply voltage of 4.5V to 5.5V. The device has a high level output current of -1mA and a low level output current of 12mA. It is packaged in a DFP package and is suitable for surface mount applications.
Texas Instruments SNJ54ALS374AW technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 21ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54ALS374AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.