
The SNJ54ALS520J is an 8-bit TTL inverting logic IC with a CDIP package, suitable for operation over a temperature range of -55°C to 125°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 25ns and a high level output current of -1mA. It is not radiation hardened and is not RoHS compliant. The SNJ54ALS520J is packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SNJ54ALS520J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54ALS520J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
